
Single, rail-to-rail output operational amplifier featuring a 130MHz bandwidth and 105MHz -3dB bandwidth. This high-speed op amp offers a 375V/µs slew rate and 55ns settling time. It operates from a minimum dual supply voltage of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V. Key specifications include 107dB voltage gain, 105dB CMRR, and 101dB PSRR. The component is housed in a SOT-23-6 package and is RoHS compliant.
Analog Devices ADA4851-1YRJZ-RL7 technical specifications.
| -3db Bandwidth | 105MHz |
| Bandwidth | 130MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 2.2uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.2mA |
| Output Current per Channel | 83mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 101dB |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 375V/µs |
| Voltage Gain | 107dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4851-1YRJZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
