
Dual operational amplifier featuring a 130MHz bandwidth and 375V/µs slew rate. Achieves 105dB common mode rejection ratio and 107dB voltage gain. Operates from a 1.35V to 6V dual supply or 2.7V to 12V single supply. MSOP package with tin, matte contact plating.
Analog Devices ADA4851-2YRMZ technical specifications.
| -3db Bandwidth | 105MHz |
| Bandwidth | 130MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 70MHz |
| Height | 0.85mm |
| Input Bias Current | 2.2uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.4mA |
| Output Current | 5mA |
| Output Current per Channel | 83mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 101dB |
| Quiescent Current | 3.2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 375V/µs |
| Supply Current | 6.4mA |
| Voltage Gain | 107dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4851-2YRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
