
Dual, rail-to-rail output operational amplifier featuring a 105MHz -3dB bandwidth and 375V/µs slew rate. This high-speed op amp offers a 70MHz gain bandwidth product, 107dB voltage gain, and 105dB CMRR. Operating from a wide supply voltage range of 1.35V to 12V, it consumes 6.4mA of supply current. The component is housed in an MSOP package with tin, matte contact plating and is RoHS compliant.
Analog Devices ADA4851-2YRMZ-RL technical specifications.
| -3db Bandwidth | 105MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 2.2uA |
| Input Capacitance | 1.4pF |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.4mA |
| Output Current | 5mA |
| Output Current per Channel | 83mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 101dB |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 375V/µs |
| Supply Current | 6.4mA |
| Voltage Gain | 107dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4851-2YRMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
