
Quad rail-to-rail output operational amplifier featuring a 105MHz -3dB bandwidth and 375V/µs slew rate. This integrated circuit offers a 70MHz gain bandwidth product and 107dB voltage gain, operating from a 1.35V to 12V supply range. With 1.8uA input bias current and 3.5mV input offset voltage, it is housed in a TSSOP package. The device boasts 105dB CMRR and 101dB PSRR, with 83mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4851-4WYRUZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 105MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 1.8uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 12.8mA |
| Output Current | 5mA |
| Output Current per Channel | 83mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 101dB |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 375V/µs |
| Supply Current | 12.8mA |
| Voltage Gain | 107dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4851-4WYRUZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
