
Quad operational amplifier featuring a 130MHz bandwidth and 375V/µs slew rate. This rail-to-rail output amplifier offers a 105MHz -3dB bandwidth and 70MHz gain bandwidth product. Operating from dual supplies between 1.35V and 6V, or single supply from 2.7V to 12V, it boasts a 105dB CMRR and 101dB PSRR. The TSSOP package measures 5mm x 4.4mm x 1mm, with an input bias current of 1.8µA and input capacitance of 1.2pF.
Analog Devices ADA4851-4YRUZ technical specifications.
| -3db Bandwidth | 105MHz |
| Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 105dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 70MHz |
| Height | 1mm |
| Input Bias Current | 1.8uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 12.8mA |
| Output Current | 5mA |
| Output Current per Channel | 83mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 101dB |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 375V/µs |
| Supply Current | 12.8mA |
| Voltage Gain | 107dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4851-4YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
