
Quad operational amplifier featuring a 105MHz -3dB bandwidth and 70MHz gain bandwidth product. This rail-to-rail output amplifier offers a high slew rate of 375V/µs and 55ns settling time. Operating from a minimum dual supply of 1.35V to a maximum of 6V, or a single supply from 2.7V to 12V, it provides excellent power supply rejection (101dB PSRR) and common mode rejection (105dB CMRR). With low input bias current of 1.8µA and a wide operating temperature range of -40°C to 125°C, this TSSOP packaged component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADA4851-4YRUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4851-4YRUZ-RL technical specifications.
| -3db Bandwidth | 105MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 1.8uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 12.8mA |
| Output Current | 5mA |
| Output Current per Channel | 83mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 101dB |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 375V/µs |
| Supply Current | 12.8mA |
| Voltage Gain | 107dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4851-4YRUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
