
Quad operational amplifier featuring a 130MHz bandwidth and 375V/µs slew rate. This rail-to-rail output amplifier offers a 105MHz -3dB bandwidth and 70MHz gain bandwidth product. With a wide operating voltage range from 1.35V to 12V and a low quiescent current of 3.2mA, it is suitable for diverse applications. The TSSOP package with tin, matte contact plating ensures reliable performance across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices ADA4851-4YRUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4851-4YRUZ-RL7 technical specifications.
| -3db Bandwidth | 105MHz |
| Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 1.8uA |
| Input Capacitance | 1.2pF |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 12.8mA |
| Output Current | 5mA |
| Output Current per Channel | 83mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 101dB |
| Quiescent Current | 3.2mA |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 375V/µs |
| Supply Current | 12.8mA |
| Voltage Gain | 107dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4851-4YRUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
