
Dual-channel, rail-to-rail output operational amplifier featuring a 100MHz -3dB bandwidth and 55MHz gain bandwidth product. This video op amp offers a 120V/µs slew rate and 160mA output current per channel, with a low operating supply current of 3.2mA. Designed for a wide operating temperature range of -40°C to 105°C and supply voltages from 2.65V to 5V, it boasts a 54ns settling time. The LFCSP EP package with tin, matte contact plating ensures robust performance.
Analog Devices ADA4853-2YCPZ-RL technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | -88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 4.1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.65V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 160mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Settling Time | 54ns |
| Slew Rate | 120V/µs |
| Supply Current | 1.4mA |
| Supply Type | Single |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4853-2YCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
