
Triple operational amplifier featuring a 100MHz -3dB bandwidth and 55MHz gain bandwidth product. This rail-to-rail output amplifier offers a 120V/µs slew rate and 160mA output current per channel. Designed for surface mounting in an LFCSP EP package, it operates from a 2.65V to 5V single supply. Key specifications include 88dB CMRR, 80dB PSRR, and a low 1.3mA quiescent current.
Analog Devices ADA4853-3YCPZ-R7 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 1.7uA |
| Input Offset Voltage (Vos) | 4.1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.65V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.2mA |
| Output Current per Channel | 160mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 54ns |
| Slew Rate | 120V/µs |
| Supply Current | 1.4mA |
| Supply Type | Single |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4853-3YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
