
Triple video amplifier IC featuring a 90MHz gain bandwidth product and 100MHz -3dB bandwidth. This 3-channel amplifier operates from a 2.65V to 5V supply, with a typical operating voltage of 3V and a low operating supply current of 4.2mA. It offers a high slew rate of 120V/µs and a settling time of 54ns, with an output current of 160mA per channel. The component is housed in a 14-pin TSSOP package with tin, matte contact plating and a maximum operating temperature of 105°C.
Sign in to ask questions about the Analog Devices ADA4853-3YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4853-3YRUZ technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 90MHz |
| Height | 1.05mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 4.1mV |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.65V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.2mA |
| Operating Supply Voltage | 3V |
| Output Current | 160mA |
| Output Current per Channel | 160mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 54ns |
| Slew Rate | 120V/µs |
| Supply Current | 1.4mA |
| Voltage Gain | 80dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4853-3YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
