
Triple operational amplifier featuring rail-to-rail output and ultralow power consumption. Achieves a 100MHz -3dB bandwidth and 55MHz gain bandwidth product, with a 120V/µs slew rate. Operates from a 2.65V to 5V single supply, drawing 4.2mA operating supply current. Offers 160mA output current per channel and a 54ns settling time. Packaged in a TSSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4853-3YRUZ-R7 technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 4.1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.65V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.2mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 160mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Settling Time | 54ns |
| Slew Rate | 120V/µs |
| Supply Current | 1.4mA |
| Supply Type | Single |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4853-3YRUZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
