
Triple operational amplifier featuring a 100MHz -3dB bandwidth and 55MHz gain bandwidth product. This rail-to-rail output amplifier offers a 120V/µs slew rate and 160mA output current per channel. Operating from a 2.65V to 5V single supply, it consumes a low 4.2mA operating supply current. Key specifications include 88dB CMRR and 80dB PSRR, with an input bias current of 1µA. Packaged in TSSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4853-3YRUZ-RL technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 4.1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.65V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 4.2mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 160mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1.3mA |
| RoHS Compliant | Yes |
| Settling Time | 54ns |
| Slew Rate | 120V/µs |
| Supply Current | 1.4mA |
| Supply Type | Single |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4853-3YRUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
