
The ADA4856-3YCPZ-R2 is a 3-channel audio amplifier from Analog Devices, featuring a -3db bandwidth of 370MHz and an operating supply voltage of 5V. It has a maximum output current of 52mA per channel and a quiescent current of 7.8mA. The amplifier is packaged in a QFN package and is RoHS compliant. It operates over a temperature range of -40°C to 105°C and has a slew rate of 800V/µs.
Sign in to ask questions about the Analog Devices ADA4856-3YCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4856-3YCPZ-R2 technical specifications.
| -3db Bandwidth | 370MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 94dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 23.4mA |
| Number of Amplifiers | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 7.8mA |
| Operating Supply Voltage | 5V |
| Output Current | 52mA |
| Output Current per Channel | 52mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 7.8mA |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4856-3YCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
