
Triple, single-supply, rail-to-rail output operational amplifier featuring a 370MHz -3dB bandwidth and 800V/µs slew rate. This high-speed video amplifier offers a fixed gain of +2 (6dB) and a 225MHz bandwidth. Designed for single-supply operation from 3V to 5.5V, it delivers 52mA output current per channel. The LFCSP EP package with tin, matte contact plating ensures robust performance across an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices ADA4856-3YCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4856-3YCPZ-RL technical specifications.
| -3db Bandwidth | 370MHz |
| Bandwidth | 225MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 94dB |
| Contact Plating | Tin, Matte |
| Gain | 6dB |
| Input Bias Current | 3.8uA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 23.4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 52mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 7.8mA |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 23.4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4856-3YCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
