High-speed operational amplifier featuring an 850MHz -3dB bandwidth and 2800V/µs slew rate. This single-channel op amp offers ultralow distortion, low power consumption (5.5mA nominal supply current), and low noise performance. It operates from a dual supply voltage range of 2.25V to 5.25V or a single supply of 4.5V to 10.5V. Key specifications include a 400MHz gain bandwidth product, 58dB PSRR, and 76dB CMRR. The component is housed in an LFCSP EP package with tin, matte contact plating and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADA4857-1YCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4857-1YCPZ-R2 technical specifications.
| -3db Bandwidth | 850MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 5.5mA |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Slew Rate | 2800V/µs |
| Voltage Gain | 57dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4857-1YCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.