
Amplifier IC Development Tools ADA4857-2 Eval Brd
Analog Devices ADA4857-2YCP-EBZ technical specifications.
| Common Mode Rejection Ratio | -86dB |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 400MHz |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Box |
| Power Supply Rejection Ratio (PSRR) | -62dB |
| Quiescent Current | 5.5mA |
| Settling Time | 15ns |
| Supply Current | 11mA |
| Voltage Gain | 57dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4857-2YCP-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
