
Dual high-speed operational amplifier featuring 850MHz -3dB bandwidth and 2800V/µs slew rate. Achieves 400MHz gain bandwidth product with ultralow distortion and low noise characteristics. Operates from a 4.5V to 10.5V supply voltage, consuming 11mA quiescent current. Housed in a 3.75mm x 4mm LFCSP EP package with tin matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4857-2YCPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4857-2YCPZ-R7 technical specifications.
| -3db Bandwidth | 850MHz |
| Bandwidth | 750MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | -86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400MHz |
| Height | 0.95mm |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 10V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -62dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 2800V/µs |
| Supply Current | 11mA |
| Voltage Gain | 57dB |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4857-2YCPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
