
Dual high-speed operational amplifier featuring 850MHz -3dB bandwidth and 1500V/µs slew rate. This IC offers ultralow distortion and low noise performance with a 400MHz gain bandwidth product. Operating from a 4.5V to 10.5V supply range, it consumes 11mA quiescent current and delivers 50mA output current per channel. The LFCSP EP package with tin, matte contact plating ensures reliable connectivity.
Analog Devices ADA4857-2YCPZ-RL technical specifications.
| -3db Bandwidth | 850MHz |
| Bandwidth | 750MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | -86dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 10V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -62dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 1500V/µs |
| Supply Current | 11mA |
| Voltage Gain | 57dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4857-2YCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
