
High-speed, triple operational amplifier with a fixed gain of 2 (6dB) and a -3dB bandwidth of 265MHz. Features a 740V/µs slew rate and 20ns settling time, ideal for video applications. Operates from a single 3V to 5.5V supply, consuming 38mA typical operating current. Packaged in a surface-mount LFCSP EP with tin, matte contact plating.
Analog Devices ADA4859-3ACPZ-R7 technical specifications.
| -3db Bandwidth | 265MHz |
| Bandwidth | 265MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain | 6dB |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 9mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 5V |
| Output Current | 19mA |
| Output Current per Channel | 19mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 740V/µs |
| Supply Current | 38mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4859-3ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
