
High-speed operational amplifier featuring a 520MHz -3dB bandwidth and a 790V/µs slew rate. This single-channel op amp offers a 1.5µA input bias current and 13mV input offset voltage. Operating from dual supplies between 2.5V and 5V, or single supply from 5V to 12V, it delivers 25mA output current. Packaged in a SOT-23-6 with tin, matte contact plating, this RoHS compliant component operates across a -40°C to 105°C temperature range.
Sign in to ask questions about the Analog Devices ADA4860-1YRJZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4860-1YRJZ-RL technical specifications.
| -3db Bandwidth | 520MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 58dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Input Bias Current | 1.5uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 13mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 9V |
| Output Current | 25mA |
| Output Current per Channel | 85mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 790V/µs |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4860-1YRJZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
