
High-speed operational amplifier featuring a 520MHz -3dB bandwidth and a 790V/µs slew rate. This single-channel op amp offers a 1.5µA input bias current and 4nV/√Hz input voltage noise density. Operates with dual supply voltages from 2.5V to 5V, or a single supply from 5V to 12V, with a typical operating supply current of 8mA. Packaged in a SOT-23-6, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADA4860-1YRJZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4860-1YRJZ-RL7 technical specifications.
| -3db Bandwidth | 520MHz |
| Bandwidth | 520MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 58dB |
| Dual Supply Voltage | 3V |
| Input Bias Current | 1.5uA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 13mV |
| Input Voltage Noise Density | 4nV/sqrt Hz |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 85mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 8ns |
| Slew Rate | 790V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4860-1YRJZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
