
Triple operational amplifier featuring a 370MHz -3dB bandwidth and 730MHz bandwidth. This high-speed op-amp offers a 680V/µs slew rate and 12ns settling time. Operating with a dual supply voltage range of 2.5V to 6V or a single supply of 5V to 12V, it provides 100mA output current per channel. Key performance metrics include a 700pA input bias current and 100µV input offset voltage. Packaged in a 4mm x 8.75mm x 1.5mm R-case, this RoHS compliant component is suitable for demanding applications.
Analog Devices ADA4861-3YRZ technical specifications.
| -3db Bandwidth | 370MHz |
| Bandwidth | 730MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 56.5dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 700pA |
| Input Capacitance | 1.5pF |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 20.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 25mA |
| Output Current per Channel | 100mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 6.83mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 12ns |
| Slew Rate | 680V/µs |
| Supply Current | 20.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4861-3YRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
