
Triple operational amplifier featuring a 310MHz -3dB bandwidth and 830V/µs slew rate. This high-speed op amp offers a fixed gain of 6dB (2) and a 9ns settling time. Operating across a wide supply voltage range from 2.5V to 12V, it consumes 20.5mA of supply current. The component is housed in an R package with tin, matte contact plating and operates from -40°C to 105°C.
Analog Devices ADA4862-3YRZ-RL technical specifications.
| -3db Bandwidth | 310MHz |
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Gain | 6dB |
| Input Bias Current | 600nA |
| Input Capacitance | 2pF |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 20.5mA |
| Operating Supply Voltage | 9V |
| Output Current | 25mA |
| Output Current per Channel | 115mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 6.83mA |
| RoHS Compliant | Yes |
| Settling Time | 9ns |
| Slew Rate | 830V/µs |
| Supply Current | 20.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4862-3YRZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
