
Single-channel, general-purpose operational amplifier featuring a 240MHz -3dB bandwidth and 170V/µs slew rate. This rail-to-rail amplifier offers a 105MHz gain bandwidth product, 2pA input bias current, and 10mV input offset voltage. Designed for operation from 2.7V to 5.5V supply voltage, it provides 125mA output current per channel. Specifications include a -88dB CMRR, -65dB PSRR, and 28ns settling time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4891-1ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4891-1ARZ-R7 technical specifications.
| -3db Bandwidth | 240MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 240MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | -88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 105MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.4mA |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -65dB |
| Quiescent Current | 4.4mA |
| RoHS Compliant | Yes |
| Settling Time | 28ns |
| Slew Rate | 170V/µs |
| Supply Current | 4.4mA |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4891-1ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
