
Dual operational amplifier featuring 240MHz -3dB bandwidth and 170V/µs slew rate. This general-purpose CMOS amplifier offers rail-to-rail operation, 105MHz gain bandwidth product, and 2pA input bias current. With a 10mV input offset voltage and 88dB CMRR, it operates from 2.7V to 5.5V supply voltages. The device provides 125mA output current per channel and is available in a R package, RoHS compliant, and suitable for operation between -40°C and 125°C.
Analog Devices ADA4891-2ARZ-R7 technical specifications.
| -3db Bandwidth | 240MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 105MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8.8mA |
| Operating Supply Voltage | 5V |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 4.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 28ns |
| Slew Rate | 170V/µs |
| Supply Current | 8.8mA |
| Technology | CMOS |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4891-2ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
