
Triple operational amplifier featuring a 240MHz -3dB bandwidth and 170V/µs slew rate. This general-purpose, rail-to-rail amplifier operates from a 2.7V to 5.5V supply, consuming 13.2mA. Key specifications include a 105MHz gain bandwidth product, 2pA input bias current, and 10mV input offset voltage. The device offers 88dB common mode rejection ratio and 65dB power supply rejection ratio, with an output current of 125mA per channel. Packaged in TSSOP with tin matte plating, this CMOS amplifier is RoHS compliant and suitable for operation between -40°C and 125°C.
Analog Devices ADA4891-3ARUZ-RL technical specifications.
| -3db Bandwidth | 240MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 105MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Current | 13.2mA |
| Operating Supply Voltage | 5V |
| Output Current | 125mA |
| Output Current per Channel | 125mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 4.4mA |
| RoHS Compliant | Yes |
| Settling Time | 28ns |
| Slew Rate | 170V/µs |
| Supply Current | 13.2mA |
| Technology | CMOS |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4891-3ARUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
