
Quad operational amplifier featuring a 240MHz -3dB bandwidth and 170V/µs slew rate. This general-purpose, rail-to-rail amplifier offers a 105MHz gain bandwidth product and 125mA output current per channel. Designed with CMOS technology, it operates from a 2.7V to 5.5V supply range with a typical 17.6mA supply current. Key specifications include 2pA input bias current, 10mV input offset voltage, 88dB CMRR, and 65dB PSRR. Packaged in TSSOP, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4891-4ARUZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 240MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 88dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 105MHz |
| Input Bias Current | 2pA |
| Input Capacitance | 3.2pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 17.6mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 125mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 4.4mA |
| RoHS Compliant | Yes |
| Slew Rate | 170V/µs |
| Supply Current | 17.6mA |
| Technology | CMOS |
| Voltage Gain | 83dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4891-4ARUZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
