
Dual rail-to-rail output operational amplifier featuring a 9GHz gain bandwidth product and 236MHz -3dB bandwidth. This general-purpose amplifier offers a low 1nV/√Hz noise density, 943V/µs slew rate, and 22ns settling time. Operating from a 1.5V to 5V dual supply, it provides 110dB voltage gain and 120dB CMRR. The amplifier is housed in an MSOP package and operates across a -40°C to 125°C temperature range.
Analog Devices ADA4895-2ARMZ-RL technical specifications.
| -3db Bandwidth | 236MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 9GHz |
| Input Bias Current | 11uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Output Current | 80mA |
| Output Current per Channel | 116mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -125dB |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Settling Time | 22ns |
| Slew Rate | 943V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4895-2ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
