
Dual operational amplifier featuring a 230MHz -3dB bandwidth and 90MHz gain bandwidth product. Delivers 120V/µs slew rate and 45ns settling time with a 110dB voltage gain. Offers rail-to-rail output, 1 nV/√Hz input voltage noise, and 120dB CMRR. Operates from a dual supply voltage range of 1.5V to 5V, with a maximum supply voltage of 10V. Housed in an LFCSP EP package, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4896-2ACPZ-RL technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 11uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 120V/µs |
| Supply Current | 6mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4896-2ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
