
Analog Devices ADA4896-2ARM-EBZ technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 90MHz |
| Input Capacitance | 3pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4896-2ARM-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
