
Dual operational amplifier featuring 230MHz bandwidth and 120V/µs slew rate. Offers 1nV/√Hz input voltage noise density and 110dB voltage gain. Operates from a 1.5V to 5V dual supply or 3V to 10V single supply. Rail-to-rail output and 80mA output current per channel. Packaged in MSOP with a 45ns settling time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4896-2ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 90MHz |
| Height | 1.5mm |
| Input Bias Current | 11uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 1nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 120V/µs |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4896-2ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
