
Single-channel, rail-to-rail output operational amplifier featuring a 230MHz bandwidth and 120V/µs slew rate. Delivers 1nV/√Hz input voltage noise density and 110dB voltage gain, with a 90MHz gain bandwidth product. Operates from a dual supply voltage range of 1.5V to 5V, drawing 3mA quiescent current. Housed in a compact SOT-23-6 package with tin, matte contact plating.
Analog Devices ADA4897-1ARJZ-R2 technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 90MHz |
| Height | 1.3mm |
| Input Bias Current | 11uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 1nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 80mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -125dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 120V/µs |
| Voltage Gain | 110dB |
| Weight | 0.00127oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4897-1ARJZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
