
High-performance, single-channel operational amplifier featuring a 230MHz -3dB bandwidth and 120V/µs slew rate. This rail-to-rail output amplifier offers 1 nV/√Hz noise density and a 90MHz gain bandwidth product. Operates from a 1.5V to 5V dual supply or 3V to 10V single supply, with a low 3mA quiescent current. Achieves 110dB voltage gain and 80mA output current, housed in a compact SOT-23 package.
Analog Devices ADA4897-1ARJZ-R7 technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 11uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -125dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 120V/µs |
| Supply Current | 3mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4897-1ARJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
