
Single-channel, rail-to-rail output operational amplifier featuring a 230MHz -3dB bandwidth and 120V/µs slew rate. Offers 1 nV/√Hz input voltage noise, 110dB voltage gain, and 90MHz gain bandwidth product. Operates with dual supply voltages from 1.5V to 5V, or single supply from 3V to 10V, with a typical quiescent current of 3mA. Packaged in a SOT-23-6 with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4897-1ARJZ-RL technical specifications.
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 11uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -125dB |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 120V/µs |
| Supply Current | 3mA |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4897-1ARJZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
