
High-performance single operational amplifier featuring 230MHz bandwidth and 120V/µs slew rate. Achieves 1nV/√Hz input voltage noise density and 110dB voltage gain. Supports rail-to-rail output with a wide operating supply voltage range from 1.5V to 5V (dual) or 3V to 10V (single). Offers 80mA output current per channel and a low 3mA quiescent current. Packaged in a 5mm x 4mm x 1.5mm surface mount package with tin-matte plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4897-1ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 230MHz |
| Bandwidth | 230MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 90MHz |
| Height | 1.5mm |
| Input Bias Current | 11uA |
| Input Capacitance | 3pF |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 1nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Frequency | 10Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 80mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | -125dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 120V/µs |
| Voltage Gain | 110dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4897-1ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
