
Dual, voltage-feedback operational amplifier featuring 1 nV/√Hz input voltage noise and 120 V/µs slew rate. This 10-terminal device offers a wide operating temperature range of -55°C to 125°C, suitable for military applications. With a nominal supply voltage of ±5V and a maximum supply current of 6.4mA, it provides a minimum voltage gain of 56200 and a high common-mode rejection ratio of 120. The amplifier includes frequency compensation and low-offset characteristics.
Analog Devices ADA4897-2TRMZ-EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 6.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 17 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 4 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 120 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 56200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -5.5 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4897-2TRMZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.