
High-speed operational amplifier featuring a 65MHz -3dB bandwidth and 55V/µs slew rate. This single-channel, unity-gain stable op amp offers low noise and distortion with a 125µV input offset voltage and 100nA input bias current. Operating from a 4.5V to 16.5V dual supply or 9V to 33V single supply, it delivers 40mA output current and boasts a 94dB voltage gain. Packaged in SOIC with tin matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4898-1YRDZ-R7 technical specifications.
| -3db Bandwidth | 65MHz |
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | -126dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 100nA |
| Input Capacitance | 2.2pF |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.9mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -107dB |
| Quiescent Current | 7.9mA |
| RoHS Compliant | Yes |
| Settling Time | 85ns |
| Slew Rate | 55V/µs |
| Supply Current | 7.9mA |
| Technology | BIPOLAR |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4898-1YRDZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
