
High-speed operational amplifier featuring a 65MHz -3dB bandwidth and 55V/µs slew rate. This unity gain stable op amp offers low noise and low distortion performance with a 94dB voltage gain. It operates from a 4.5V to 16.5V dual supply or 9V to 33V single supply, drawing 7.9mA quiescent current. The SOIC package contains one amplifier with 100nA input bias current and 125µV input offset voltage.
Analog Devices ADA4898-1YRDZ-RL technical specifications.
| -3db Bandwidth | 65MHz |
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | -126dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 100nA |
| Input Capacitance | 2.2pF |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.9mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -107dB |
| Quiescent Current | 7.9mA |
| RoHS Compliant | Yes |
| Settling Time | 85ns |
| Slew Rate | 55V/µs |
| Supply Current | 7.9mA |
| Technology | BIPOLAR |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4898-1YRDZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
