
Dual operational amplifier featuring 65MHz bandwidth and 55V/µs slew rate. This low-noise amplifier offers 100nA input bias current and 125µV input offset voltage. Designed for unity gain stability, it operates with dual supply voltages from ±4.5V to ±16V, or single supply from 9V to 33V. The component boasts a -126dB CMRR and -107dB PSRR, with 40mA output current per channel. Packaged in SOIC, this RoHS compliant device is suitable for high-speed, low-distortion applications.
Analog Devices ADA4898-2YRDZ technical specifications.
| -3db Bandwidth | 65MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | -126dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 16V |
| Gain Bandwidth Product | 50MHz |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15.8mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | -107dB |
| Quiescent Current | 7.9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 85ns |
| Slew Rate | 55V/µs |
| Supply Current | 15.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 94dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4898-2YRDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
