
Dual operational amplifier featuring 65MHz -3dB bandwidth and 55V/µs slew rate. This unity gain stable op amp offers low noise and low distortion performance with a 50MHz gain bandwidth product. Operating from a 4.5V to 16.5V dual supply or 9V to 33V single supply, it provides 40mA output current per channel. The BIPOLAR technology component is housed in an SOIC package and is RoHS compliant.
Analog Devices ADA4898-2YRDZ-R7 technical specifications.
| -3db Bandwidth | 65MHz |
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | -126dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 100nA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 15.8mA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -107dB |
| Quiescent Current | 7.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 85ns |
| Slew Rate | 55V/µs |
| Supply Current | 15.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4898-2YRDZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
