
High-speed operational amplifier featuring a 600MHz bandwidth and 310V/µs slew rate. This single-channel amplifier offers ultralow distortion and 1 nV/√Hz voltage noise, with a 280MHz gain bandwidth product. Achieving 130dB common mode rejection ratio and 80dB voltage gain, it operates from a 2.25V to 12V supply range. The LFCSP EP package houses a unity-gain stable design with 200mA output current per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4899-1YCPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4899-1YCPZ-R7 technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 280MHz |
| Input Bias Current | 100nA |
| Input Capacitance | 4.4pF |
| Input Offset Voltage (Vos) | 230uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.2mA |
| Output Current | 30mA |
| Output Current per Channel | 200mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Quiescent Current | 14.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Settling Time | 50ns |
| Slew Rate | 310V/µs |
| Supply Current | 16.2mA |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADA4899-1YCPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
