
High-speed operational amplifier featuring a 600MHz bandwidth and 310V/µs slew rate. This unity-gain stable op amp offers ultralow distortion and 1 nV/√Hz voltage noise. It operates with dual supply voltages from 2.25V to 5V, with a maximum of 6V, and a single supply range of 4.5V to 12V. Key specifications include a 280MHz gain bandwidth product, 130dB CMRR, and 93dB PSRR. The component is housed in a SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.65mm in height.
Sign in to ask questions about the Analog Devices ADA4899-1YRDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4899-1YRDZ technical specifications.
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Dual Supply Voltage | 5V |
| Gain | 1dB |
| Gain Bandwidth Product | 280MHz |
| Height | 1.65mm |
| Input Bias Current | 100nA |
| Input Capacitance | 4.4pF |
| Input Offset Voltage (Vos) | 230uV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.2mA |
| Output Current | 30mA |
| Output Current per Channel | 200mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Quiescent Current | 14.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 50ns |
| Slew Rate | 310V/µs |
| Supply Current | 16.2mA |
| Voltage Gain | 80dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADA4899-1YRDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
