
High-speed operational amplifier featuring a 600MHz bandwidth and 310V/µs slew rate. This unity-gain stable amplifier offers ultralow distortion and 1 nV/√Hz voltage noise. It operates from a 2.25V to 12V supply range, with a typical supply current of 16.2mA. The device boasts a 280MHz gain bandwidth product, 80dB voltage gain, and 30mA output current. Packaged in SOIC, it is suitable for applications requiring high precision and speed.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4899-1YRDZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 600MHz |
| Bandwidth | 600MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 280MHz |
| Input Bias Current | 100nA |
| Input Capacitance | 4.4pF |
| Input Offset Voltage (Vos) | 230uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.2mA |
| Output Current | 30mA |
| Output Current per Channel | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Quiescent Current | 14.7mA |
| Radiation Hardening | No |
| Settling Time | 50ns |
| Slew Rate | 310V/µs |
| Supply Current | 16.2mA |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADA4899-1YRDZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
