
Analog Devices ADA4922-1ACPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 3.5uA |
| Input Resistance | 11MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 9.4mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| RoHS Compliant | Yes |
| Slew Rate | 730V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4922-1ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
