
High-performance, single-channel operational amplifier designed for 18-bit ADC driving. Features a 38MHz -3dB bandwidth and 38MHz gain bandwidth product, with a high slew rate of 730V/µs. Operates with a wide supply voltage range from 2.5V to 26V, supporting dual supplies up to ±13V. Offers a low input bias current of 3.5µA and high input resistance of 11MΩ. Packaged in a surface-mount LFCSP EP with tin-matte contact plating, suitable for operation between -40°C and 85°C.
Analog Devices ADA4922-1ACPZ-RL7 technical specifications.
| -3db Bandwidth | 38MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 38MHz |
| Input Bias Current | 3.5uA |
| Input Resistance | 11MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 9.4mA |
| Operating Supply Voltage | 26V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| RoHS Compliant | Yes |
| Slew Rate | 730V/µs |
| Voltage Gain | 6.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4922-1ACPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
