
High voltage, differential 18-bit ADC driver featuring a 38MHz -3dB bandwidth and 730V/µs slew rate. This single-channel operational amplifier offers a wide operating supply voltage range from 2.5V to 13V (dual) and 5V to 26V (single), with a maximum input voltage of 26V. It operates with a 9.4mA supply current and provides 40mA output current per channel. Packaged in a 5mm x 4mm x 1.65mm SOIC surface-mount case, this RoHS compliant component is suitable for applications requiring precise signal amplification.
Analog Devices ADA4922-1ARDZ technical specifications.
| -3db Bandwidth | 38MHz |
| Bandwidth | 38MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Gain | 2dB |
| Gain Bandwidth Product | 38MHz |
| Height | 1.65mm |
| Input Bias Current | 3.5uA |
| Input Resistance | 11MR |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Voltage | 26V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 9.4mA |
| Operating Supply Voltage | 26V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 580ns |
| Slew Rate | 730V/µs |
| Supply Current | 9.4mA |
| Voltage Gain | 6.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4922-1ARDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
