
Ultralow distortion current feedback differential ADC driver with a 2.3GHz -3dB bandwidth and 2GHz gain bandwidth product. Features 70dB common mode rejection ratio and 70dB power supply rejection ratio. Operates from a dual supply voltage range of 2.25V to 5.5V, with a maximum supply voltage of 11V. Offers a high slew rate of 5000V/µs and 65mA output current per channel. Packaged in an LFCSP EP with tin, matte contact plating.
Analog Devices ADA4927-1YCPZ-R2 technical specifications.
| -3db Bandwidth | 2.3GHz |
| Bandwidth | 2.3GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 2GHz |
| Height | 0.95mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 120kR |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22.1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 20mA |
| Reach SVHC Compliant | No |
| Resistance | 120kR |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 5000V/µs |
| Supply Current | 20mA |
| Voltage Gain | 0dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4927-1YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
