
High-performance, single-channel current feedback differential ADC driver featuring a 2.3GHz -3dB bandwidth and 2.3GHz gain bandwidth product. Achieves ultralow distortion with a 70dB Common Mode Rejection Ratio and 70dB Power Supply Rejection Ratio. Operates from a minimum dual supply voltage of 2.25V to a maximum of 5.5V, or a single supply from 4.5V to 11V. Delivers 65mA output current per channel with a rapid 5000V/µs slew rate and 10ns settling time. Packaged in an LFCSP EP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADA4927-1YCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4927-1YCPZ-RL technical specifications.
| -3db Bandwidth | 2.3GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 2.3GHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 120kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22.1mA |
| Output Current per Channel | 65mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 5000V/µs |
| Voltage Gain | 0dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4927-1YCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
