
Analog Devices ADA4927-2YCP-EBZ technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Nominal Supply Current | 22.1mA |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 11V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4927-2YCP-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.