
Dual channel, ultralow distortion current feedback differential ADC driver with 2.3GHz -3dB bandwidth. Features 5000V/µs slew rate, 10ns settling time, and 65mA output current per channel. Operates from a 4.5V to 11V single supply or 2.25V to 5.5V dual supply. Offers 70dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in a 4mm x 4mm x 0.83mm LFCSP EP.
Analog Devices ADA4927-2YCPZ-R2 technical specifications.
| -3db Bandwidth | 2.3GHz |
| Bandwidth | 2.3GHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Height | 0.83mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 120kR |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 22.1mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 20mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Settling Time | 10ns |
| Slew Rate | 5000V/µs |
| Voltage Gain | 0dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4927-2YCPZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
